


LTC6990CS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6990CS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6990CS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC6990CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990CS6#TRPBF |
Description | IC OSC SILICON 2MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990CS6#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 235 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 488Hz ~ 2MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 100 | 76,03170 Kč | 7 603,17 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,42423 Kč | 166 060,57 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |




