
SN65HVD234DR | |
|---|---|
DigiKey Part Number | 296-27991-2-ND - Tape & Reel (TR) 296-27991-1-ND - Cut Tape (CT) 296-27991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD234DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD234DR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,50000 Kč | 505,00 Kč |
| 25 | 46,27120 Kč | 1 156,78 Kč |
| 100 | 41,62640 Kč | 4 162,64 Kč |
| 250 | 39,41324 Kč | 9 853,31 Kč |
| 500 | 38,80934 Kč | 19 404,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,81998 Kč | 89 549,95 Kč |
| 5 000 | 35,12117 Kč | 175 605,85 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











