
SN74LVC2G07DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC2G07DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC2G07DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC2G07DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DBVR |
Description | IC BUFF 1.65V SOT-23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 2 Bit per Element Open Drain Output SOT-23-6 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer UMW | Current - Output High, Low 100µA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-6 |
Number of Elements 1 | Supplier Device Package SOT-23-6 |
Number of Bits per Element 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,20312 Kč | 550,78 Kč |
| 500 | 2,08552 Kč | 1 042,76 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86847 Kč | 5 605,41 Kč |
| 6 000 | 1,80978 Kč | 10 858,68 Kč |
| 9 000 | 1,78040 Kč | 16 023,60 Kč |
| 15 000 | 1,74783 Kč | 26 217,45 Kč |
| 21 000 | 1,72881 Kč | 36 305,01 Kč |
| 30 000 | 1,71050 Kč | 51 315,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







