
SN74LVC2G06DBVR | |
|---|---|
DigiKey Part Number | 296-13492-2-ND - Tape & Reel (TR) 296-13492-1-ND - Cut Tape (CT) 296-13492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DBVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-6 |
Features Open Drain | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,46216 Kč | 865,54 Kč |
| 500 | 3,28954 Kč | 1 644,77 Kč |
| 1 000 | 3,14718 Kč | 3 147,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97115 Kč | 8 913,45 Kč |
| 6 000 | 2,88506 Kč | 17 310,36 Kč |
| 9 000 | 2,84194 Kč | 25 577,46 Kč |
| 15 000 | 2,79418 Kč | 41 912,70 Kč |
| 21 000 | 2,76625 Kč | 58 091,25 Kč |
| 30 000 | 2,73939 Kč | 82 181,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











