SN74ALVC244PWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 7,77000 Kč
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC244PWR

DigiKey Part Number
296-5136-2-ND - Tape & Reel (TR)
296-5136-1-ND - Cut Tape (CT)
296-5136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC244PWR
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC244PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC74VCX244FTELToshiba Semiconductor and Storage0TC74VCX244FTELCT-ND7,77000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,34700 Kč123,47 Kč
2511,10360 Kč277,59 Kč
1009,74520 Kč974,52 Kč
2509,09800 Kč2 274,50 Kč
5008,70746 Kč4 353,73 Kč
1 0008,64215 Kč8 642,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,12119 Kč16 242,38 Kč
4 0007,90339 Kč31 613,56 Kč
6 0007,79432 Kč46 765,92 Kč
10 0007,67343 Kč76 734,30 Kč
14 0007,60278 Kč106 438,92 Kč
20 0007,53488 Kč150 697,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč