Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3702CX33DDCT

DigiKey Part Number
296-39651-2-ND - Tape & Reel (TR)
296-39651-1-ND - Cut Tape (CT)
296-39651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3702CX33DDCT
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3702CX33DDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6 Thin, TSOT-23-6
Type
Voltage Detector
Supplier Device Package
SOT-23-THIN
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1045,02000 Kč450,20 Kč
2541,18960 Kč1 029,74 Kč
10036,98590 Kč3 698,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,98184 Kč8 745,46 Kč
50033,77276 Kč16 886,38 Kč
75033,16732 Kč24 875,49 Kč
1 25032,49667 Kč40 620,84 Kč
1 75032,10462 Kč56 183,08 Kč
2 50031,72756 Kč79 318,90 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč