
OPA4350EA/250 | |
|---|---|
DigiKey Part Number | OPA4350EATR-ND - Tape & Reel (TR) OPA4350EACT-ND - Cut Tape (CT) OPA4350EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4350EA/250 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4350EA/250 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 22V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 206,15800 Kč | 2 061,58 Kč |
| 25 | 192,06440 Kč | 4 801,61 Kč |
| 100 | 176,58060 Kč | 17 658,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 169,19684 Kč | 42 299,21 Kč |
| 500 | 164,74610 Kč | 82 373,05 Kč |
| 750 | 162,51864 Kč | 121 888,98 Kč |
| 1 250 | 160,04894 Kč | 200 061,17 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |










