
ECS-120-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1118TR-ND - Tape & Reel (TR) XC1118CT-ND - Cut Tape (CT) XC1118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-30B-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-30B-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-20-30B-AEN-TR | ECS Inc. | 1 051 | XC2679CT-ND | 16,27000 Kč | Parametric Equivalent |
| 403C35E12M00000 | CTS-Frequency Controls | 8 081 | 110-403C35E12M00000CT-ND | 12,60000 Kč | Similar |
| FL1200135 | Diodes Incorporated | 727 | FL1200135CT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 12,20480 Kč | 305,12 Kč |
| 50 | 11,70000 Kč | 585,00 Kč |
| 100 | 11,21610 Kč | 1 121,61 Kč |
| 250 | 10,60544 Kč | 2 651,36 Kč |
| 500 | 10,16706 Kč | 5 083,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,74640 Kč | 9 746,40 Kč |
| 2 000 | 9,34337 Kč | 18 686,74 Kč |
| 3 000 | 9,11545 Kč | 27 346,35 Kč |
| 5 000 | 8,83631 Kč | 44 181,55 Kč |
| 7 000 | 8,65724 Kč | 60 600,68 Kč |
| 10 000 | 8,47144 Kč | 84 714,40 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |










