
CAT24C16WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C16WI-GT3TR-ND - Tape & Reel (TR) CAT24C16WI-GT3CT-ND - Cut Tape (CT) CAT24C16WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16WI-GT3 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | 7,77000 Kč | Similar |
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | 9,66000 Kč | Similar |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | 8,19000 Kč | Similar |
| BR24G16FJ-3GTE2 | Rohm Semiconductor | 2 400 | BR24G16FJ-3GTE2CT-ND | 5,88000 Kč | Similar |
| BR24S16FJ-WE2 | Rohm Semiconductor | 1 440 | BR24S16FJ-WE2CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 50 | 7,21920 Kč | 360,96 Kč |
| 100 | 7,06790 Kč | 706,79 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,71012 Kč | 3 355,06 Kč |
| 1 000 | 6,55474 Kč | 6 554,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04701 Kč | 15 141,03 Kč |
| 6 000 | 4,92375 Kč | 29 542,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









