
BR24S16FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S16FJ-WE2TR-ND - Tape & Reel (TR) BR24S16FJ-WE2CT-ND - Cut Tape (CT) BR24S16FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S16FJ-WE2 |
Description | IC EEPROM 16KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | 0,33000 Kč | Similar |
| BR24G16FJ-3GTE2 | Rohm Semiconductor | 2 400 | BR24G16FJ-3GTE2CT-ND | 0,24000 Kč | Similar |
| BR24T16FJ-WE2 | Rohm Semiconductor | 668 | BR24T16FJ-WE2CT-ND | 0,37000 Kč | Similar |
| 24AA16-E/SN | Microchip Technology | 0 | 24AA16-E/SN-ND | 0,43193 Kč | Similar |
| 24AA16-I/SN | Microchip Technology | 290 | 24AA16-I/SN-ND | 0,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 50 | 9,68420 Kč | 484,21 Kč |
| 100 | 9,47430 Kč | 947,43 Kč |
| 250 | 9,19544 Kč | 2 298,86 Kč |
| 500 | 8,98252 Kč | 4 491,26 Kč |
| 1 000 | 8,77023 Kč | 8 770,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,49084 Kč | 21 227,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

