
BR24G16FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G16FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G16FJ-3GTE2CT-ND - Cut Tape (CT) BR24G16FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FJ-3GTE2 |
Description | IC EEPROM 16KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FJ-3GTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 50 | 6,57660 Kč | 328,83 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 250 | 6,25488 Kč | 1 563,72 Kč |
| 500 | 6,11462 Kč | 3 057,31 Kč |
| 1 000 | 5,97330 Kč | 5 973,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,78688 Kč | 14 467,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

