
BR24G16F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G16F-3AGTE2TR-ND - Tape & Reel (TR) BR24G16F-3AGTE2CT-ND - Cut Tape (CT) BR24G16F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16F-3AGTE2 |
Description | IC EEPROM 16KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16F-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FJ-5E2 | Rohm Semiconductor | 2 362 | 846-BR24G16FJ-5E2CT-ND | 8,19000 Kč | MFR Recommended |
| BR24T16F-WE2 | Rohm Semiconductor | 1 072 | BR24T16F-WE2CT-ND | 9,03000 Kč | Similar |
| 24AA16HT-I/SN | Microchip Technology | 0 | 24AA16HT-I/SN-ND | 8,40760 Kč | Similar |
| CAT24C16WI-GT3 | onsemi | 28 824 | CAT24C16WI-GT3CT-ND | 7,98000 Kč | Similar |
| M24C16-RMN6TP | STMicroelectronics | 10 278 | 497-8640-1-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,68900 Kč | 434,45 Kč |
| 100 | 8,50210 Kč | 850,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,62303 Kč | 19 057,58 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

