EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C16WI-GT3

DigiKey Part Number
CAT24C16WI-GT3TR-ND - Tape & Reel (TR)
CAT24C16WI-GT3CT-ND - Cut Tape (CT)
CAT24C16WI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C16WI-GT3
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C16WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,55900 Kč75,59 Kč
257,37440 Kč184,36 Kč
507,21920 Kč360,96 Kč
1007,06790 Kč706,79 Kč
2506,86552 Kč1 716,38 Kč
5006,71012 Kč3 355,06 Kč
1 0006,55474 Kč6 554,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,04701 Kč15 141,03 Kč
6 0004,92375 Kč29 542,50 Kč
9 0004,85215 Kč43 669,35 Kč
15 0004,76267 Kč71 440,05 Kč
21 0004,70421 Kč98 788,41 Kč
30 0004,64276 Kč139 282,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč