
BR24T16F-WE2 | |
|---|---|
DigiKey Part Number | BR24T16F-WE2TR-ND - Tape & Reel (TR) BR24T16F-WE2CT-ND - Cut Tape (CT) BR24T16F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T16F-WE2 |
Description | IC EEPROM 16KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T16F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 8,12200 Kč | 406,10 Kč |
| 100 | 7,95190 Kč | 795,19 Kč |
| 250 | 7,72140 Kč | 1 930,35 Kč |
| 500 | 7,54584 Kč | 3 772,92 Kč |
| 1 000 | 7,37030 Kč | 7 370,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

