24AA16HT-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 995
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 756
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 232
Unit Price: 9,66000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 400
Unit Price: 5,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 531
Unit Price: 13,44000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 440
Unit Price: 10,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 072
Unit Price: 9,03000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA16HT-I/SN

DigiKey Part Number
24AA16HT-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA16HT-I/SN
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA16HT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16H-I/SNMicrochip Technology99524AA16H-I/SN-ND7,77000 KčDirect
24AA16T-E/SNMicrochip Technology024AA16T-E/SN-ND10,67118 KčSimilar
AT24CS16-SSHM-TMicrochip Technology2 756AT24CS16-SSHM-TCT-ND7,98000 KčSimilar
BR24G16F-3AGTE2Rohm Semiconductor232BR24G16F-3AGTE2CT-ND9,66000 KčSimilar
BR24G16F-3GTE2Rohm Semiconductor0BR24G16F-3GTE2CT-ND8,40000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,40760 Kč27 745,08 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40760 Kč
Unit Price with VAT:10,17320 Kč