CAT24C16WI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 28 844
Unit Price: 7,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,67119 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 210,18998 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 294
Unit Price: 8,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 756
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 232
Unit Price: 9,66000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 400
Unit Price: 5,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 531
Unit Price: 13,44000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 440
Unit Price: 10,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: 9,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 992
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 448
Unit Price: 6,72000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C16WI-G

DigiKey Part Number
CAT24C16WI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C16WI-G
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C16WI-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT24C16WI-GT3onsemi28 844CAT24C16WI-GT3CT-ND7,98000 KčMFR Recommended
24AA16-E/SNMicrochip Technology024AA16-E/SN-ND10,67119 KčSimilar
24AA16T-E/SNMicrochip Technology024AA16T-E/SN-ND10,67118 KčSimilar
24LC16BT-M/SNMicrochip Technology024LC16BT-M/SN-ND210,18998 KčSimilar
24LC16BT/SNMicrochip Technology6 29424LC16BT/SNCT-ND8,40000 KčSimilar
Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5 000In Stock
Ships from Flip Electronics