
M24C16-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-15736-2-ND - Tape & Reel (TR) 497-15736-1-ND - Cut Tape (CT) 497-15736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DRMN3TP/K |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DRMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 10,08760 Kč | 252,19 Kč |
| 50 | 9,87740 Kč | 493,87 Kč |
| 100 | 9,66540 Kč | 966,54 Kč |
| 250 | 9,38276 Kč | 2 345,69 Kč |
| 500 | 9,16772 Kč | 4 583,86 Kč |
| 1 000 | 8,95250 Kč | 8 952,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,66924 Kč | 21 673,10 Kč |
| 5 000 | 8,45657 Kč | 42 282,85 Kč |
| 7 500 | 8,33313 Kč | 62 498,48 Kč |
| 12 500 | 8,17896 Kč | 102 237,00 Kč |
| 17 500 | 8,07833 Kč | 141 370,77 Kč |
| 25 000 | 7,97250 Kč | 199 312,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

