EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16BT/SN

DigiKey Part Number
24LC16BT/SNTR-ND - Tape & Reel (TR)
24LC16BT/SNCT-ND - Cut Tape (CT)
24LC16BT/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC16BT/SN
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC16BT/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16T-I/SNMicrochip Technology4 19924AA16T-I/SNCT-ND0,34000 KčSimilar
24LC16BT-E/SNMicrochip Technology6 12624LC16BT-E/SNCT-ND0,42000 KčSimilar
24LC16BT-I/SNMicrochip Technology67 54824LC16BT-I/SNCT-ND0,35000 KčSimilar
BR24G16FJ-3AGTE2Rohm Semiconductor999BR24G16FJ-3AGTE2CT-ND0,33000 KčSimilar
BR24G16FJ-3GTE2Rohm Semiconductor2 400BR24G16FJ-3GTE2CT-ND0,24000 KčSimilar
In-Stock: 6 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,64327 Kč25 222,79 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč