
24LC16BT-E/SN | |
|---|---|
DigiKey Part Number | 24LC16BT-E/SNTR-ND - Tape & Reel (TR) 24LC16BT-E/SNCT-ND - Cut Tape (CT) 24LC16BT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC16BT-E/SN |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC16BT-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 9,70108 Kč | 32 013,56 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

