
M24C16-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15349-2-ND - Tape & Reel (TR) 497-15349-1-ND - Cut Tape (CT) 497-15349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DRMN8TP/K |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FJ-3GTE2 | Rohm Semiconductor | 2 400 | BR24G16FJ-3GTE2CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 6,00120 Kč | 300,06 Kč |
| 100 | 5,87730 Kč | 587,73 Kč |
| 250 | 5,70976 Kč | 1 427,44 Kč |
| 500 | 5,58168 Kč | 2 790,84 Kč |
| 1 000 | 5,45360 Kč | 5 453,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,28385 Kč | 13 209,62 Kč |
| 5 000 | 5,15606 Kč | 25 780,30 Kč |
| 7 500 | 5,08177 Kč | 38 113,27 Kč |
| 12 500 | 4,98876 Kč | 62 359,50 Kč |
| 17 500 | 4,92793 Kč | 86 238,77 Kč |
| 25 000 | 4,86390 Kč | 121 597,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

