
BR24G16FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G16FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G16FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G16FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FJ-5E2 |
Description | 16KBIT, I&SUP2 C BUS, LOW CURREN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 7,48360 Kč | 187,09 Kč |
| 50 | 7,32840 Kč | 366,42 Kč |
| 100 | 7,17500 Kč | 717,50 Kč |
| 250 | 6,96796 Kč | 1 741,99 Kč |
| 500 | 6,81008 Kč | 3 405,04 Kč |
| 1 000 | 6,65217 Kč | 6 652,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,44378 Kč | 16 109,45 Kč |
| 5 000 | 6,28697 Kč | 31 434,85 Kč |
| 7 500 | 6,19589 Kč | 46 469,18 Kč |
| 12 500 | 6,08196 Kč | 76 024,50 Kč |
| 17 500 | 6,00752 Kč | 105 131,60 Kč |
| 25 000 | 5,92917 Kč | 148 229,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

