
SN74LVC2G04DBVR | |
|---|---|
DigiKey Part Number | 296-13261-2-ND - Tape & Reel (TR) 296-13261-1-ND - Cut Tape (CT) 296-13261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-23-6 |
Number of Inputs 2 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04W6-7 | Diodes Incorporated | 3 223 | 74LVC2G04W6-7DICT-ND | 5,21000 Kč | Direct |
| NL27WZ04DBVT1G | onsemi | 881 | 488-NL27WZ04DBVT1GCT-ND | 2,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 25 | 9,27640 Kč | 231,91 Kč |
| 100 | 8,11490 Kč | 811,49 Kč |
| 250 | 7,56136 Kč | 1 890,34 Kč |
| 500 | 7,22726 Kč | 3 613,63 Kč |
| 1 000 | 7,11569 Kč | 7 115,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61244 Kč | 19 837,32 Kč |
| 6 000 | 6,44630 Kč | 38 677,80 Kč |
| 9 000 | 6,36306 Kč | 57 267,54 Kč |
| 15 000 | 6,27083 Kč | 94 062,45 Kč |
| 21 000 | 6,21693 Kč | 130 555,53 Kč |
| 30 000 | 6,16512 Kč | 184 953,60 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |










