


UA78M33CKVURG3 | |
|---|---|
DigiKey Part Number | 296-21208-2-ND - Tape & Reel (TR) 296-21208-1-ND - Cut Tape (CT) 296-21208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33CKVURG3 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33CKVURG3 Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 9,99000 Kč | 99,90 Kč |
| 25 | 8,95960 Kč | 223,99 Kč |
| 100 | 7,82920 Kč | 782,92 Kč |
| 250 | 7,28940 Kč | 1 822,35 Kč |
| 500 | 6,96448 Kč | 3 482,24 Kč |
| 1 000 | 6,69649 Kč | 6 696,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,41357 Kč | 16 033,92 Kč |
| 5 000 | 6,24318 Kč | 31 215,90 Kč |
| 7 500 | 6,15779 Kč | 46 183,43 Kč |
| 12 500 | 6,06323 Kč | 75 790,38 Kč |
| 17 500 | 6,00797 Kč | 105 139,48 Kč |
| 25 000 | 5,95478 Kč | 148 869,50 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |









