P-Channel 30 V 15A (Ta), 70A (Tc) 2.5W (Ta), 90W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD403

DigiKey Part Number
785-1101-2-ND - Tape & Reel (TR)
785-1101-1-ND - Cut Tape (CT)
785-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD403
Description
MOSFET P-CH 30V 15A/70A TO252
Customer Reference
Detailed Description
P-Channel 30 V 15A (Ta), 70A (Tc) 2.5W (Ta), 90W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 90W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V, 20V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD21357Alpha & Omega Semiconductor Inc.16 814785-1833-1-ND29,61000 KčSimilar
PJD70P03_L2_00001Panjit International Inc.7443757-PJD70P03_L2_00001CT-ND22,89000 KčSimilar
In-Stock: 50 724
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1027,42300 Kč274,23 Kč
10018,48450 Kč1 848,45 Kč
50014,65282 Kč7 326,41 Kč
1 00013,41982 Kč13 419,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,08569 Kč30 214,22 Kč
5 00011,26135 Kč56 306,75 Kč
7 50010,84163 Kč81 312,23 Kč
12 50010,39401 Kč129 925,12 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč