
PJD70P03_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD70P03_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD70P03_L2_00001CT-ND - Cut Tape (CT) 3757-PJD70P03_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD70P03_L2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 70A (Tc) 2W (Ta), 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3228 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,82065 Kč | 17 461,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 9,99500 Kč | 999,50 Kč |
| 500 | 7,72936 Kč | 3 864,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,22374 Kč | 3 611,87 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

