P-Channel 20 V 5A (Ta) 1.5W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3415A

DigiKey Part Number
785-1193-2-ND - Tape & Reel (TR)
785-1193-1-ND - Cut Tape (CT)
785-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3415A
Description
MOSFET P-CH 20V 5A SOT23-3L
Customer Reference
Detailed Description
P-Channel 20 V 5A (Ta) 1.5W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 10 V
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSS21115CAlpha & Omega Semiconductor Inc.19 058785-AOSS21115CCT-ND0,48000 KčSimilar
DMG3415U-7Diodes Incorporated61 709DMG3415UDICT-ND0,41000 KčSimilar
DMG3415UQ-7Diodes Incorporated031-DMG3415UQ-7CT-ND0,63000 KčSimilar
DMP2035U-7Diodes Incorporated0DMP2035U-7DICT-ND0,41000 KčSimilar
DMP2066LSN-7Diodes Incorporated0DMP2066LSNDICT-ND0,68000 KčSimilar
In-Stock: 21 189
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
107,13300 Kč71,33 Kč
1004,52770 Kč452,77 Kč
5003,40194 Kč1 700,97 Kč
1 0003,03802 Kč3 038,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57531 Kč7 725,93 Kč
6 0002,34200 Kč14 052,00 Kč
9 0002,22308 Kč20 007,72 Kč
15 0002,08940 Kč31 341,00 Kč
21 0002,01023 Kč42 214,83 Kč
30 0001,93328 Kč57 998,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč