P-Channel 20 V 1.8A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4101PT1G

DigiKey Part Number
NTR4101PT1GOSTR-ND - Tape & Reel (TR)
NTR4101PT1GOSCT-ND - Cut Tape (CT)
NTR4101PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR4101PT1G
Description
MOSFET P-CH 20V 1.8A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.8A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4101PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
675 pF @ 10 V
FET Type
Power Dissipation (Max)
420mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
85mOhm @ 1.6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3413Alpha & Omega Semiconductor Inc.13 792785-1008-1-ND10,50000 KčSimilar
AO3419Alpha & Omega Semiconductor Inc.101 085785-1013-1-ND10,29000 KčSimilar
AO3423Alpha & Omega Semiconductor Inc.41 233785-1016-1-ND9,87000 KčSimilar
AO3435Alpha & Omega Semiconductor Inc.301 727785-1544-1-ND10,08000 KčSimilar
PJA3413_R1_00001Panjit International Inc.12 1613757-PJA3413_R1_00001CT-ND5,04000 KčSimilar
In-Stock: 112 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,69560 Kč369,56 Kč
5002,75704 Kč1 378,52 Kč
1 0002,45362 Kč2 453,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93217 Kč5 796,51 Kč
6 0001,75011 Kč10 500,66 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč