
AO3419 | |
|---|---|
DigiKey Part Number | 785-1013-2-ND - Tape & Reel (TR) 785-1013-1-ND - Cut Tape (CT) 785-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3419 |
Description | MOSFET P-CH 20V 3.5A SOT23-3L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 3,96020 Kč | 396,02 Kč |
| 500 | 2,96114 Kč | 1 480,57 Kč |
| 1 000 | 2,63819 Kč | 2 638,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22733 Kč | 6 681,99 Kč |
| 6 000 | 2,02008 Kč | 12 120,48 Kč |
| 9 000 | 1,91446 Kč | 17 230,14 Kč |
| 15 000 | 1,79571 Kč | 26 935,65 Kč |
| 21 000 | 1,72538 Kč | 36 232,98 Kč |
| 30 000 | 1,65700 Kč | 49 710,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










