


SDM160S1FQ-7 | |
|---|---|
DigiKey Part Number | SDM160S1FQ-7DITR-ND - Tape & Reel (TR) SDM160S1FQ-7DICT-ND - Cut Tape (CT) SDM160S1FQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM160S1FQ-7 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 60 µA @ 60 V |
Mfr | Capacitance @ Vr, F 48pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 100 | 5,55590 Kč | 555,59 Kč |
| 500 | 4,20238 Kč | 2 101,19 Kč |
| 1 000 | 3,76588 Kč | 3 765,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21036 Kč | 9 631,08 Kč |
| 6 000 | 2,93044 Kč | 17 582,64 Kč |
| 9 000 | 2,78778 Kč | 25 090,02 Kč |
| 15 000 | 2,62746 Kč | 39 411,90 Kč |
| 21 000 | 2,53249 Kč | 53 182,29 Kč |
| 30 000 | 2,44022 Kč | 73 206,60 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |










