
SI2392BDS-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI2392BDS-T1-GE3TR-ND - Tape & Reel (TR) 742-SI2392BDS-T1-GE3CT-ND - Cut Tape (CT) 742-SI2392BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2392BDS-T1-GE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET SOT |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta), 2.3A (Tc) 1.25W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 8,17450 Kč | 817,45 Kč |
| 500 | 6,27210 Kč | 3 136,05 Kč |
| 1 000 | 5,65938 Kč | 5 659,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88029 Kč | 14 640,87 Kč |
| 6 000 | 4,48797 Kč | 26 927,82 Kč |
| 9 000 | 4,28809 Kč | 38 592,81 Kč |
| 15 000 | 4,06349 Kč | 60 952,35 Kč |
| 21 000 | 3,93050 Kč | 82 540,50 Kč |
| 30 000 | 3,80128 Kč | 114 038,40 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |








