Parametric Equivalent

SI2318CDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2318CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2318CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2318CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2318CDS-T1-BE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 4.3A (Ta), 5.6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22480 Kč | 422,48 Kč |
| 500 | 3,16566 Kč | 1 582,83 Kč |
| 1 000 | 2,82360 Kč | 2 823,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38817 Kč | 7 164,51 Kč |
| 6 000 | 2,16871 Kč | 13 012,26 Kč |
| 9 000 | 2,05680 Kč | 18 511,20 Kč |
| 15 000 | 1,93100 Kč | 28 965,00 Kč |
| 21 000 | 1,85650 Kč | 38 986,50 Kč |
| 30 000 | 1,78408 Kč | 53 522,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










