
SN74LS32DR | |
|---|---|
DigiKey Part Number | 296-14891-2-ND - Tape & Reel (TR) 296-14891-1-ND - Cut Tape (CT) 296-14891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS32DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 Kč | 12,32 Kč |
| 10 | 8,74600 Kč | 87,46 Kč |
| 25 | 7,84320 Kč | 196,08 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 6,36232 Kč | 1 590,58 Kč |
| 500 | 6,07404 Kč | 3 037,02 Kč |
| 1 000 | 5,93709 Kč | 5 937,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,58646 Kč | 13 966,15 Kč |
| 5 000 | 5,43551 Kč | 27 177,55 Kč |
| 7 500 | 5,35993 Kč | 40 199,48 Kč |
| 12 500 | 5,27617 Kč | 65 952,12 Kč |
| 17 500 | 5,22724 Kč | 91 476,70 Kč |
| 25 000 | 5,18017 Kč | 129 504,25 Kč |
| Unit Price without VAT: | 12,32000 Kč |
|---|---|
| Unit Price with VAT: | 14,90720 Kč |







