
ES1B-E3/61T | |
|---|---|
DigiKey Part Number | ES1B-E3/61TGITR-ND - Tape & Reel (TR) ES1B-E3/61TGICT-ND - Cut Tape (CT) ES1B-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B-E3/61T |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,03550 Kč | 403,55 Kč |
| 500 | 3,01988 Kč | 1 509,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,45377 Kč | 4 416,79 Kč |
| 3 600 | 2,21439 Kč | 7 971,80 Kč |
| 5 400 | 2,09231 Kč | 11 298,47 Kč |
| 9 000 | 1,95506 Kč | 17 595,54 Kč |
| 12 600 | 1,87377 Kč | 23 609,50 Kč |
| 18 000 | 1,79472 Kč | 32 304,96 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |










