




TL1105F250Q | |
|---|---|
DigiKey Part Number | EG1828-ND |
Manufacturer | |
Manufacturer Product Number | TL1105F250Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105F250Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 100 | 3,24720 Kč | 324,72 Kč |
| 250 | 3,01152 Kč | 752,88 Kč |
| 750 | 2,74764 Kč | 2 060,73 Kč |
| 1 500 | 2,59429 Kč | 3 891,43 Kč |
| 3 000 | 2,45282 Kč | 7 358,46 Kč |
| 5 250 | 2,34777 Kč | 12 325,79 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |











