2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-1-202TLF

DigiKey Part Number
3386P-1-202TLF-ND
Manufacturer
Manufacturer Product Number
3386P-1-202TLF
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386P-1-202TLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Finger Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M63M202KB30T607Vishay Spectrol97693-M63M202KB30T607-ND177,06000 KčDirect
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,67000 Kč45,67 Kč
1038,08200 Kč380,82 Kč
2535,37920 Kč884,48 Kč
5033,46060 Kč1 673,03 Kč
10031,63150 Kč3 163,15 Kč
30028,92310 Kč8 676,93 Kč
50027,73906 Kč13 869,53 Kč
1 00026,20577 Kč26 205,77 Kč
5 00022,95340 Kč114 767,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,67000 Kč
Unit Price with VAT:55,26070 Kč