
SN74LS08DR | |
|---|---|
DigiKey Part Number | 296-14879-2-ND - Tape & Reel (TR) 296-14879-1-ND - Cut Tape (CT) 296-14879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS08DR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,34300 Kč | 734,30 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,52576 Kč | 3 262,88 Kč |
| 1 000 | 6,39326 Kč | 6 393,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,00618 Kč | 15 015,45 Kč |
| 5 000 | 5,84534 Kč | 29 226,70 Kč |
| 7 500 | 5,76476 Kč | 43 235,70 Kč |
| 12 500 | 5,67554 Kč | 70 944,25 Kč |
| 17 500 | 5,62335 Kč | 98 408,62 Kč |
| 25 000 | 5,57321 Kč | 139 330,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





