
SN74LS07DR | |
|---|---|
DigiKey Part Number | 296-14877-2-ND - Tape & Reel (TR) 296-14877-1-ND - Cut Tape (CT) 296-14877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS07DR |
Description | IC BUFF 4.75V/5.25V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07DR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS07D | Texas Instruments | 419 | 296-3626-5-ND | 26,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,15600 Kč | 91,56 Kč |
| 25 | 8,20040 Kč | 205,01 Kč |
| 100 | 7,15550 Kč | 715,55 Kč |
| 250 | 6,65708 Kč | 1 664,27 Kč |
| 500 | 6,35676 Kč | 3 178,38 Kč |
| 1 000 | 6,22224 Kč | 6 222,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,84913 Kč | 14 622,82 Kč |
| 5 000 | 5,69192 Kč | 28 459,60 Kč |
| 7 500 | 5,61324 Kč | 42 099,30 Kč |
| 12 500 | 5,52601 Kč | 69 075,12 Kč |
| 17 500 | 5,47505 Kč | 95 813,38 Kč |
| 25 000 | 5,42603 Kč | 135 650,75 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |







