
SN74LS06DR | |
|---|---|
DigiKey Part Number | 296-14876-2-ND - Tape & Reel (TR) 296-14876-1-ND - Cut Tape (CT) 296-14876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS06DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06DR Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,46600 Kč | 74,66 Kč |
| 25 | 6,67360 Kč | 166,84 Kč |
| 100 | 5,80410 Kč | 580,41 Kč |
| 250 | 5,38824 Kč | 1 347,06 Kč |
| 500 | 5,13712 Kč | 2 568,56 Kč |
| 1 000 | 4,97779 Kč | 4 977,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,71201 Kč | 11 780,03 Kč |
| 5 000 | 4,58049 Kč | 22 902,45 Kč |
| 7 500 | 4,51460 Kč | 33 859,50 Kč |
| 12 500 | 4,44162 Kč | 55 520,25 Kč |
| 17 500 | 4,39897 Kč | 76 981,98 Kč |
| 25 000 | 4,35794 Kč | 108 948,50 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |






