NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS00DR

DigiKey Part Number
296-14873-2-ND - Tape & Reel (TR)
296-14873-1-ND - Cut Tape (CT)
296-14873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS00DR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS00DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
108,88400 Kč88,84 Kč
257,96680 Kč199,17 Kč
1006,94700 Kč694,70 Kč
2506,46272 Kč1 615,68 Kč
5006,16990 Kč3 084,95 Kč
1 0006,03078 Kč6 030,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,67462 Kč14 186,55 Kč
5 0005,52129 Kč27 606,45 Kč
7 5005,44451 Kč40 833,83 Kč
12 5005,35943 Kč66 992,88 Kč
17 5005,30973 Kč92 920,27 Kč
25 0005,26192 Kč131 548,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč