
SN74LS74ADR | |
|---|---|
DigiKey Part Number | 296-14899-2-ND - Tape & Reel (TR) 296-14899-1-ND - Cut Tape (CT) 296-14899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS74ADR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74ADR Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 8 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 33 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 7,80840 Kč | 195,21 Kč |
| 100 | 6,80930 Kč | 680,93 Kč |
| 250 | 6,33256 Kč | 1 583,14 Kč |
| 500 | 6,04518 Kč | 3 022,59 Kč |
| 1 000 | 5,90315 Kč | 5 903,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55816 Kč | 13 895,40 Kč |
| 5 000 | 5,40746 Kč | 27 037,30 Kč |
| 7 500 | 5,33197 Kč | 39 989,78 Kč |
| 12 500 | 5,24836 Kč | 65 604,50 Kč |
| 17 500 | 5,19948 Kč | 90 990,90 Kč |
| 25 000 | 5,15248 Kč | 128 812,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |





