
74ABT74D,118 | |
|---|---|
DigiKey Part Number | 1727-6510-2-ND - Tape & Reel (TR) 1727-6510-1-ND - Cut Tape (CT) 1727-6510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT74D,118 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.2ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 50 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 250 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,01080 Kč | 300,27 Kč |
| 100 | 10,55990 Kč | 1 055,99 Kč |
| 250 | 9,86656 Kč | 2 466,64 Kč |
| 500 | 9,44826 Kč | 4 724,13 Kč |
| 1 000 | 9,41088 Kč | 9 410,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,74071 Kč | 21 851,78 Kč |
| 5 000 | 8,52174 Kč | 42 608,70 Kč |
| 7 500 | 8,41208 Kč | 63 090,60 Kč |
| 12 500 | 8,29055 Kč | 103 631,88 Kč |
| 17 500 | 8,21957 Kč | 143 842,47 Kč |
| 25 000 | 8,15129 Kč | 203 782,25 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

