
SN74LS139ADR | |
|---|---|
DigiKey Part Number | 296-31850-2-ND - Tape & Reel (TR) 296-31850-1-ND - Cut Tape (CT) 296-31850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS139ADR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS139ADR Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 9,68440 Kč | 242,11 Kč |
| 100 | 8,47900 Kč | 847,90 Kč |
| 250 | 7,90448 Kč | 1 976,12 Kč |
| 500 | 7,55718 Kč | 3 778,59 Kč |
| 1 000 | 7,45345 Kč | 7 453,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,96982 Kč | 17 424,55 Kč |
| 5 000 | 6,78807 Kč | 33 940,35 Kč |
| 7 500 | 6,69699 Kč | 50 227,43 Kč |
| 12 500 | 6,59616 Kč | 82 452,00 Kč |
| 17 500 | 6,53722 Kč | 114 401,35 Kč |
| 25 000 | 6,48050 Kč | 162 012,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





