


SN74LS373DWR | |
|---|---|
DigiKey Part Number | 296-14893-2-ND - Tape & Reel (TR) 296-14893-1-ND - Cut Tape (CT) 296-14893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS373DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,99807 Kč | 17 996,14 Kč |
| 4 000 | 8,76100 Kč | 35 044,00 Kč |
| 6 000 | 8,64236 Kč | 51 854,16 Kč |
| 10 000 | 8,51080 Kč | 85 108,00 Kč |
| 14 000 | 8,43397 Kč | 118 075,58 Kč |
| 20 000 | 8,36007 Kč | 167 201,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











