
SN75188DR | |
|---|---|
DigiKey Part Number | 296-1276-2-ND - Tape & Reel (TR) 296-1276-1-ND - Cut Tape (CT) 296-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75188DR |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75188DR Models |
Category | Voltage - Supply ±7.5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 14-SOIC |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66812 Kč | 1 667,03 Kč |
| 500 | 6,36618 Kč | 3 183,09 Kč |
| 1 000 | 6,11714 Kč | 6 117,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,85458 Kč | 14 636,45 Kč |
| 5 000 | 5,69625 Kč | 28 481,25 Kč |
| 7 500 | 5,61699 Kč | 42 127,43 Kč |
| 12 500 | 5,52916 Kč | 69 114,50 Kč |
| 17 500 | 5,47780 Kč | 95 861,50 Kč |
| 25 000 | 5,42845 Kč | 135 711,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










