
SN74LS174DR | |
|---|---|
DigiKey Part Number | 296-48957-2-ND - Tape & Reel (TR) 296-48957-1-ND - Cut Tape (CT) 296-48957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS174DR Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 26 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 40 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 15,99200 Kč | 399,80 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 250 | 13,24468 Kč | 3 311,17 Kč |
| 500 | 12,81886 Kč | 6 409,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,80390 Kč | 29 509,75 Kč |
| 5 000 | 11,52362 Kč | 57 618,10 Kč |
| 7 500 | 11,38330 Kč | 85 374,75 Kč |
| 12 500 | 11,22780 Kč | 140 347,50 Kč |
| 17 500 | 11,13690 Kč | 194 895,75 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |








