Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LS244DWR

DigiKey Part Number
296-1213-2-ND - Tape & Reel (TR)
296-1213-1-ND - Cut Tape (CT)
296-1213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS244DWR
Description
IC BUFF 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS244DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS241CDWRTexas Instruments4 446296-28995-2-ND22,52396 KčParametric Equivalent
SN74ALS244C-1DWRTexas Instruments3 442296-SN74ALS244C-1DWRCT-ND33,37000 KčParametric Equivalent
In-Stock: 10 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1019,81300 Kč198,13 Kč
2517,94400 Kč448,60 Kč
10015,88980 Kč1 588,98 Kč
25014,91168 Kč3 727,92 Kč
50014,51876 Kč7 259,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,43532 Kč26 870,64 Kč
4 00013,10617 Kč52 424,68 Kč
6 00012,94136 Kč77 648,16 Kč
10 00012,75877 Kč127 587,70 Kč
14 00012,65202 Kč177 128,28 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč