
MUN12AD06-SM | |
|---|---|
DigiKey Part Number | 2037-MUN12AD06-SMTR-ND - Tape & Reel (TR) 2037-MUN12AD06-SMCT-ND - Cut Tape (CT) 2037-MUN12AD06-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD06-SM |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 6A 7V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MUN12AD06-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BQFN Exposed Pad, Module | |
Size / Dimension | 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm) | |
Supplier Device Package | 25-QFN (6x6) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 5 | 129,81000 Kč | 649,05 Kč |
| 10 | 127,71000 Kč | 1 277,10 Kč |
| 25 | 124,98840 Kč | 3 124,71 Kč |
| 50 | 122,95580 Kč | 6 147,79 Kč |
| 100 | 120,95900 Kč | 12 095,90 Kč |
| 250 | 118,36488 Kč | 29 591,22 Kč |
| 500 | 116,62080 Kč | 58 310,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,53758 Kč | 114 537,58 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |










