
HSMM-C190 | |
|---|---|
DigiKey Part Number | 516-2833-2-ND - Tape & Reel (TR) 516-2833-1-ND - Cut Tape (CT) 516-2833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-C190 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-C190 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 523nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.80mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| 500 | 18,45640 Kč | 9 228,20 Kč |
| 1 000 | 17,47517 Kč | 17 475,17 Kč |
| 2 000 | 16,64354 Kč | 33 287,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,93958 Kč | 63 758,32 Kč |
| 8 000 | 15,34390 Kč | 122 751,20 Kč |
| 12 000 | 15,03912 Kč | 180 469,44 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











