Similar
Direct
Similar
Similar
Similar

BAT54S-E3-08 | |
|---|---|
DigiKey Part Number | BAT54S-E3-08TR-ND - Tape & Reel (TR) BAT54S-E3-08CT-ND - Cut Tape (CT) BAT54S-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-E3-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54S-HE3-08GICT-ND | 6,88000 Kč | Similar |
| BAT54S-7-F | Diodes Incorporated | 210 742 | BAT54S-FDICT-ND | 4,38000 Kč | Direct |
| BAT54STA | Diodes Incorporated | 1 | 31-BAT54STACT-ND | 5,84000 Kč | Direct |
| BAT54S-AU_R1_000A1 | Panjit International Inc. | 397 | 3757-BAT54S-AU_R1_000A1CT-ND | 3,13000 Kč | Similar |
| BAT54SFILM | STMicroelectronics | 10 483 | 497-2522-1-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 100 | 4,06890 Kč | 406,89 Kč |
| 500 | 3,04574 Kč | 1 522,87 Kč |
| 1 000 | 2,71476 Kč | 2 714,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29362 Kč | 6 880,86 Kč |
| 6 000 | 2,08121 Kč | 12 487,26 Kč |
| 9 000 | 1,97295 Kč | 17 756,55 Kč |
| 15 000 | 1,85123 Kč | 27 768,45 Kč |
| 21 000 | 1,77913 Kč | 37 361,73 Kč |
| 30 000 | 1,70905 Kč | 51 271,50 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |
















