Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S-AU_R1_000A1

DigiKey Part Number
3757-BAT54S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT54S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT54S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S-AU_R1_000A1
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54S-AU_R1_000A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54SDiotec Semiconductor332 5354878-BAT54SCT-ND3,34000 KčSimilar
BAT54S-AQDiotec Semiconductor6494878-BAT54S-AQCT-ND4,38000 KčSimilar
In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,85600 Kč18,56 Kč
1001,13660 Kč113,66 Kč
5000,82170 Kč410,85 Kč
1 0000,71910 Kč719,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58270 Kč1 748,10 Kč
6 0000,51677 Kč3 100,62 Kč
9 0000,48308 Kč4 347,72 Kč
15 0000,44520 Kč6 678,00 Kč
21 0000,42272 Kč8 877,12 Kč
30 0000,40085 Kč12 025,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč